Similar
Similar
Similar

0395237017 | |
|---|---|
DigiKey Part Number | 0395237017-ND |
Manufacturer | |
Manufacturer Product Number | 0395237017 |
Description | TERM BLOCK PLUG 17POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395237017 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Positions Per Level 17 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1948160000 | Weidmüller | 0 | 1948160000-ND | 13,23333 € | Similar |
| 1948390000 | Weidmüller | 0 | 1948390000-ND | 13,23333 € | Similar |
| 1948940000 | Weidmüller | 0 | 1948940000-ND | 13,23333 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 6,72224 € | 3.025,01 € |
| Unit Price without VAT: | 6,72224 € |
|---|---|
| Unit Price with VAT: | 7,99947 € |








