Similar
Similar

0395205209 | |
|---|---|
DigiKey Part Number | 0395205209-ND |
Manufacturer | |
Manufacturer Product Number | 0395205209 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205209 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435378 | Phoenix Contact | 0 | 5435378-ND | 3,70930 € | Similar |
| 796696-9 | TE Connectivity AMP Connectors | 0 | A114525-ND | 4,88928 € | Similar |
| A-TB500-TJ09D | Assmann WSW Components | 0 | A-TB500-TJ09D-ND | 1,68580 € | Similar |
| A-TB508-TJ09D | Assmann WSW Components | 0 | A-TB508-TJ09D-ND | 2,08799 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.404 | 1,98675 € | 2.789,40 € |
| Unit Price without VAT: | 1,98675 € |
|---|---|
| Unit Price with VAT: | 2,36423 € |















