Similar
Similar

0395111015 | |
|---|---|
DigiKey Part Number | 0395111015-ND |
Manufacturer | |
Manufacturer Product Number | 0395111015 |
Description | TERM BLOCK HDR 15POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111015 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1863400000 | Weidmüller | 0 | 1863400000-ND | 4,32560 € | Similar |
| A-TB381-OQ15CV | Assmann WSW Components | 0 | A-TB381-OQ15CV-ND | 0,49736 € | Similar |
| ELVH15500 | Amphenol PCD Shenzhen | 0 | ELVH15500-ND | 1,78500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.304 | 2,27222 € | 5.235,19 € |
| Unit Price without VAT: | 2,27222 € |
|---|---|
| Unit Price with VAT: | 2,70394 € |







