Similar
Similar
Similar
Similar

0395100710 | |
|---|---|
DigiKey Part Number | 0395100710-ND |
Manufacturer | |
Manufacturer Product Number | 0395100710 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1792920000 | Weidmüller | 0 | 281-1918-ND | 7,11920 € | Similar |
| 5435006 | Phoenix Contact | 0 | 5435006-ND | 4,76420 € | Similar |
| 5447942 | Phoenix Contact | 0 | 5447942-ND | 4,83640 € | Similar |
| 5452184 | Phoenix Contact | 0 | 5452184-ND | 5,39370 € | Similar |
| TBP02P1-381-10BE | Same Sky (Formerly CUI Devices) | 1.857 | 102-6476-ND | 1,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 2,29048 € | 1.731,60 € |
| Unit Price without VAT: | 2,29048 € |
|---|---|
| Unit Price with VAT: | 2,72567 € |













