
0394850005 | |
|---|---|
DigiKey Part Number | 0394850005-ND |
Manufacturer | |
Manufacturer Product Number | 0394850005 |
Description | TERM BLOCK HDR 5POS 4MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Partial Shroud 0.157" (4.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0394850005 Models |
Category | Current - UL 10 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 140°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Partial Shroud | Features Locking Feature |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch 0.157" (4.00mm) | Contact Tail Length 0.126" (3.20mm) |
Header Orientation Vertical | Insulation Height 0.658" (16.71mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |

