
0394840009 | |
|---|---|
DigiKey Part Number | 0394840009-ND |
Manufacturer | |
Manufacturer Product Number | 0394840009 |
Description | TERM BLOCK PLUG 9POS 4MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug for Unshrouded Header 0.157" (4.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0394840009 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-3.3mm² |
Packaging Tray | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 140°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 9 | Features Locking Ramp |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Pitch 0.157" (4.00mm) | Wire Strip Length 6.4mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.666" (16.92mm) |
Current - UL 10 A | Base Product Number |

