
0394840003 | |
|---|---|
DigiKey Part Number | 0394840003-ND |
Manufacturer | |
Manufacturer Product Number | 0394840003 |
Description | TERM BLOCK PLUG 3POS 4MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.157" (4.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0394840003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Plug for Unshrouded Header | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.157" (4.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-3.3mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 140°C | |
Contact Mating Finish | Tin | |
Features | Locking Ramp | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Wire Strip Length | 6.4mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.666" (16.92mm) | |
Base Product Number |

