
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 85 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.472" (12.00mm) | Contact Tail Length 0.169" (4.29mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.835" (21.21mm) |
Termination Style Solder | Base Product Number |


