Image for 0394220006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0394220006

DigiKey Part Number
0394220006-ND
Manufacturer
Manufacturer Product Number
0394220006
Description
TERM BLOCK PLUG 6POS 12MM
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.472" (12.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0394220006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
85 A
Manufacturer
Molex
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
3-14 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
130°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
6
Features
Mating Flange, Retention Latches (Non-Wire Side)
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M5
Pitch
0.472" (12.00mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.311" (33.30mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.