
0394210008 | |
|---|---|
DigiKey Part Number | 0394210008-ND |
Manufacturer | |
Manufacturer Product Number | 0394210008 |
Description | TERM BLOCK PLUG 8POS 12MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.472" (12.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0394210008 Models |
Category | Current - UL 85 A |
Manufacturer Molex | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 3-14 AWG |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 130°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M5 |
Pitch 0.472" (12.00mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.311" (33.30mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |

