Similar

0393643903 | |
|---|---|
DigiKey Part Number | 0393643903-ND |
Manufacturer | |
Manufacturer Product Number | 0393643903 |
Description | TERM BLOCK 3POS 7.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block 0.295" (7.50mm) |
Category | Number of Positions 3 |
Manufacturer Molex | Pitch 0.295" (7.50mm) |
Packaging Bulk | Color Green |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0397060003 | Molex | 521 | 0397060003-ND | 2,25000 € | Similar |


