
0393572002 | |
|---|---|
DigiKey Part Number | 0393572002-ND |
Manufacturer | |
Manufacturer Product Number | 0393572002 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw |
Series | Features Board Guide |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 17.5 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,32864 € | 525,82 € |
| Unit Price without VAT: | 0,32864 € |
|---|---|
| Unit Price with VAT: | 0,39108 € |

