Parametric Equivalent

0393570102 | |
|---|---|
DigiKey Part Number | 0393570102-ND |
Manufacturer | |
Manufacturer Product Number | 0393570102 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0393570002 | Molex | 0 | WM7877-ND | 1,58000 € | Parametric Equivalent |
| 1546551-2 | TE Connectivity AMP Connectors | 3.220 | A112368-ND | 1,48000 € | Parametric Equivalent |
| ELXM02100 | Amphenol PCD Shenzhen | 0 | ELXM02100-ND | 0,98240 € | Parametric Equivalent |
| ELXM021G0 | Amphenol PCD Shenzhen | 0 | ELXM021G0-ND | 0,98240 € | Parametric Equivalent |
| ESBM02100 | Amphenol PCD Shenzhen | 0 | ESBM02100-ND | 0,49540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,33986 € | 543,78 € |
| Unit Price without VAT: | 0,33986 € |
|---|---|
| Unit Price with VAT: | 0,40443 € |



