
0393570014 | |
|---|---|
DigiKey Part Number | WM7870-ND |
Manufacturer | |
Manufacturer Product Number | 0393570014 |
Description | TERM BLK 14P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570014 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 14 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 3,76500 € | 37,65 € |
| 25 | 3,30640 € | 82,66 € |
| 50 | 3,02380 € | 151,19 € |
| 100 | 2,79180 € | 279,18 € |
| 300 | 2,51353 € | 754,06 € |
| 500 | 2,41504 € | 1.207,52 € |
| 1.000 | 2,30667 € | 2.306,67 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

