Direct

0393550015 | |
|---|---|
DigiKey Part Number | 900-0393550015-ND |
Manufacturer | |
Manufacturer Product Number | 0393550015 |
Description | TERM BLOCK HDR 15POS 3.50MM |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 15 | Contact Material Brass |
Positions Per Level 15 | Housing Material Polyamide (PA46), Nylon 4/6 |
Number of Levels 1 | Contact Tail Length 0.136" (3.45mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.280" (7.10mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395021015 | Molex | 0 | WM7783-ND | 1,98253 € | Direct |


