0393550006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 9.609
Unit Price: 1,44000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11.470
Unit Price: 2,88000 €
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0393550006

DigiKey Part Number
900-0393550006-ND
Manufacturer
Manufacturer Product Number
0393550006
Description
TERM BLOCK HDR 6POS 3.50MM
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
140°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Contact Material
Brass
Positions Per Level
6
Housing Material
Polyamide (PA46), Nylon 4/6
Number of Levels
1
Contact Tail Length
0.136" (3.45mm)
Pitch
0.138" (3.50mm)
Insulation Height
0.280" (7.10mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395021006Molex9.609WM7774-ND1,44000 €Direct
284512-6TE Connectivity AMP Connectors11.470A98183-ND2,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes