Direct
Similar
Similar
Similar

0393530017 | |
|---|---|
DigiKey Part Number | 900-0393530017-ND |
Manufacturer | |
Manufacturer Product Number | 0393530017 |
Description | TERM BLOCK HDR 17POS 3.50MM |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 17 | Contact Material Brass |
Positions Per Level 17 | Housing Material Polyamide (PA46), Nylon 4/6 |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395011017 | Molex | 0 | WM7766-ND | 2,23723 € | Direct |
| A-TB350-OQ17CV | Assmann WSW Components | 0 | A-TB350-OQ17CV-ND | 0,58637 € | Similar |
| ELXH17500 | Amphenol PCD Shenzhen | 0 | ELXH17500-ND | 1,89600 € | Similar |
| OQ1712500000G | Amphenol Anytek | 0 | OQ1712500000G-ND | 0,58898 € | Similar |



