Similar
Similar

0393530014 | |
|---|---|
DigiKey Part Number | 900-0393530014-ND |
Manufacturer | |
Manufacturer Product Number | 0393530014 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Contact Material Brass |
Positions Per Level 14 | Housing Material Polyamide (PA46), Nylon 4/6 |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1843729 | Phoenix Contact | 181 | 277-8890-ND | 4,86000 € | Similar |
| A-TB350-OQ14CV | Assmann WSW Components | 0 | A-TB350-OQ14CV-ND | 0,48297 € | Similar |
| OQ1412500000G | Amphenol Anytek | 0 | OQ1412500000G-ND | 0,53532 € | Similar |



