0393510014 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 369
Unit Price: 5,08000 €
Datasheet
14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0393510014

DigiKey Part Number
900-0393510014-ND
Manufacturer
Manufacturer Product Number
0393510014
Description
TERM BLOCK PLUG 14POS 3.50MM
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-24 AWG
Part Status
Obsolete
Color
Black
Type
Plug, Female Sockets
Operating Temperature
140°C
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
14
Screw Size
M2
Number of Levels
1
Contact Material
Beryllium Copper
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA46), Nylon 4/6
Plug Wire Entry
180°
Insulation Height
0.444" (11.28mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395000014Molex369WM7744-ND5,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes