0391703150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 55
Unit Price: 124,02000 €
Datasheet
Image for 0391703150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391703150

DigiKey Part Number
900-0391703150-ND
Manufacturer
Manufacturer Product Number
0391703150
Description
INTERFACE MOD DSUB FMALE 50POS
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Header and Plug To D-Sub, Female 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Component Area
Manufacturer
Molex
Voltage - Rated
300V
Series
Current Rating (Per Contact)
15 A
Packaging
Bag
Operating Temperature
110°C
Part Status
Obsolete
Length
5.591" (142.01mm)
Process Side Connection
Terminal Blocks - Header and Plug
Width
3.640" (92.45mm)
Control Side Connection
D-Sub, Female
Wire Gauge
12-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Base Product Number
Positions / Poles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315201Phoenix Contact55277-2013-ND124,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes