0391703125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 110
Unit Price: 69,19000 €
Datasheet
Image for 0391703125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391703125

DigiKey Part Number
900-0391703125-ND
Manufacturer
Manufacturer Product Number
0391703125
Description
INTERFACE MOD DSUB FMALE 25POS
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Header and Plug To D-Sub, Female 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Component Area
Manufacturer
Molex
Voltage - Rated
300V
Series
Current Rating (Per Contact)
15 A
Packaging
Bag
Operating Temperature
110°C
Part Status
Obsolete
Length
3.142" (79.81mm)
Process Side Connection
Terminal Blocks - Header and Plug
Width
3.640" (92.45mm)
Control Side Connection
D-Sub, Female
Wire Gauge
12-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Base Product Number
Positions / Poles
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315188Phoenix Contact110277-2011-ND69,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes