0391702150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 61
Unit Price: 124,02000 €
Datasheet
Image for 0391702150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391702150

DigiKey Part Number
900-0391702150-ND
Manufacturer
Manufacturer Product Number
0391702150
Description
INTERFACE MOD DSUB MALE 50POS
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Header and Plug To D-Sub, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
50
Manufacturer
Molex
Features
Component Area
Series
Voltage - Rated
300V
Packaging
Bag
Current Rating (Per Contact)
15 A
Part Status
Obsolete
Operating Temperature
110°C
Process Side Connection
Terminal Blocks - Header and Plug
Width
3.640" (92.45mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315159Phoenix Contact61277-2012-ND124,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes