0391702050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 61
Unit Price: 124,02000 €
Datasheet
Image for 0391702050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391702050

DigiKey Part Number
900-0391702050-ND
Manufacturer
Manufacturer Product Number
0391702050
Description
INTERFACE MOD DSUB MALE 50POS
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Component Area
Manufacturer
Molex
Voltage - Rated
300V
Series
Current Rating (Per Contact)
15 A
Packaging
Bag
Operating Temperature
110°C
Part Status
Obsolete
Length
5.591" (142.01mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.640" (92.45mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Base Product Number
Positions / Poles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315159Phoenix Contact61277-2012-ND124,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes