0391701116 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: 46,31000 €
Datasheet
Image for 0391701116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391701116

DigiKey Part Number
900-0391701116-ND
Manufacturer
Manufacturer Product Number
0391701116
Description
INTERFACE MOD HDR 16POS 12-26AWG
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Header and Plug To Rectangular, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Component Area
Manufacturer
Molex
Voltage - Rated
300V
Series
Current Rating (Per Contact)
15 A
Packaging
Bag
Operating Temperature
110°C
Part Status
Obsolete
Length
2.100" (53.34mm)
Process Side Connection
Terminal Blocks - Header and Plug
Width
3.640" (92.45mm)
Control Side Connection
Rectangular, Male
Wire Gauge
12-26 AWG
Control Side Cable Retainer
Latches
Base Product Number
Positions / Poles
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315036Phoenix Contact5277-2263-ND46,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes