0391701020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 47
Unit Price: 42,06000 €
Datasheet
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391701020

DigiKey Part Number
900-0391701020-ND
Manufacturer
Manufacturer Product Number
0391701020
Description
INTERFACE MOD HDR 20POS 12-26AWG
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
20
Features
Component Area
Voltage - Rated
300V
Current Rating (Per Contact)
15 A
Operating Temperature
110°C
Length
2.402" (61.00mm)
Width
3.640" (92.45mm)
Wire Gauge
12-26 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes