Image for 0391500303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391500303

DigiKey Part Number
900-0391500303-ND
Manufacturer
Manufacturer Product Number
0391500303
Description
CONN TERM STRIP 3CIRC 0.315"
Customer Reference
Detailed Description
3 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-18 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Obsolete
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Pitch
0.315" (8.00mm)
Operating Temperature
105°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-2
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.