
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 85A | |
Voltage Rating | 600V | |
Wire Gauge | - | |
Top Termination | - | |
Bottom Termination | - | |
Barrier Type | - | |
Features | - | |
Color | White | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,76400 € | 27,64 € |
| 25 | 2,59120 € | 64,78 € |
| 50 | 2,46740 € | 123,37 € |
| 126 | 2,31143 € | 291,24 € |
| 252 | 2,20107 € | 554,67 € |
| 504 | 2,09603 € | 1.056,40 € |
| 1.008 | 1,99602 € | 2.011,99 € |
| 2.520 | 1,87118 € | 4.715,37 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


