
0391002523 | |
|---|---|
DigiKey Part Number | 900-0391002523-ND |
Manufacturer | |
Manufacturer Product Number | 0391002523 |
Description | TERM STRIP 15MM HIGH PROF 3 CIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws |
Category | Wire Gauge 6-14 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.591" (15.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 63A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,47490 € | 1.843,63 € |
| Unit Price without VAT: | 1,47490 € |
|---|---|
| Unit Price with VAT: | 1,75513 € |

