
0391002511 | |
|---|---|
DigiKey Part Number | 0391002511-ND |
Manufacturer | |
Manufacturer Product Number | 0391002511 |
Description | CONN TERM STRIP 11CIRC 0.591" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002511 Models |
Category | Wire Gauge 6-14 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc |
Number of Wire Entries 22 | Mounting Type Chassis, Panel |
Pitch 0.591" (15.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 63A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 9,41500 € | 94,15 € |
| 25 | 8,36480 € | 209,12 € |
| 50 | 7,73500 € | 386,75 € |
| 100 | 7,22760 € | 722,76 € |
| 250 | 6,71396 € | 1.678,49 € |
| 500 | 6,42106 € | 3.210,53 € |
| 1.000 | 6,19310 € | 6.193,10 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |

