
0391002509 | |
|---|---|
DigiKey Part Number | 0391002509-ND |
Manufacturer | |
Manufacturer Product Number | 0391002509 |
Description | CONN TERM STRIP 9CIRC 0.591" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002509 Models |
Category | Wire Gauge 6-14 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.591" (15.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 63A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 7,87500 € | 78,75 € |
| 25 | 6,97920 € | 174,48 € |
| 50 | 6,43860 € | 321,93 € |
| 100 | 6,00200 € | 600,20 € |
| 250 | 5,55868 € | 1.389,67 € |
| 500 | 5,30534 € | 2.652,67 € |
| 1.000 | 5,10783 € | 5.107,83 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |

