
0391002507 | |
|---|---|
DigiKey Part Number | 0391002507-ND |
Manufacturer | |
Manufacturer Product Number | 0391002507 |
Description | CONN TERM STRIP 7CIRC 0.591" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002507 Models |
Category | Wire Gauge 6-14 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.591" (15.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 63A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 6,27700 € | 62,77 € |
| 25 | 5,54600 € | 138,65 € |
| 50 | 5,10200 € | 255,10 € |
| 100 | 4,74190 € | 474,19 € |
| 250 | 4,37460 € | 1.093,65 € |
| 500 | 4,16406 € | 2.082,03 € |
| 1.000 | 3,99957 € | 3.999,57 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

