



0391002310 | |
|---|---|
DigiKey Part Number | WM12726-ND |
Manufacturer | |
Manufacturer Product Number | 0391002310 |
Description | CONN TERM STRIP 10CIRC 0.472" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002310 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 3,89500 € | 38,95 € |
| 25 | 3,42600 € | 85,65 € |
| 50 | 3,13820 € | 156,91 € |
| 100 | 2,90280 € | 290,28 € |
| 250 | 2,66108 € | 665,27 € |
| 500 | 2,52166 € | 1.260,83 € |
| 1.000 | 2,41237 € | 2.412,37 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |


