
0391002211 | |
|---|---|
DigiKey Part Number | WM16160-ND |
Manufacturer | |
Manufacturer Product Number | 0391002211 |
Description | CONN TERM STRIP 11CIRC 0.472" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002211 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc |
Number of Wire Entries 22 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 4,74000 € | 47,40 € |
| 25 | 4,17360 € | 104,34 € |
| 50 | 3,82640 € | 191,32 € |
| 100 | 3,54320 € | 354,32 € |
| 250 | 3,25284 € | 813,21 € |
| 500 | 3,08564 € | 1.542,82 € |
| 1.000 | 2,95468 € | 2.954,68 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

