



0391002206 | |
|---|---|
DigiKey Part Number | WM20944-ND |
Manufacturer | |
Manufacturer Product Number | 0391002206 |
Description | CONN TERM STRIP 6CIRC 0.472" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002206 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,15700 € | 31,57 € |
| 25 | 2,76760 € | 69,19 € |
| 50 | 2,52580 € | 126,29 € |
| 100 | 2,32680 € | 232,68 € |
| 250 | 2,12088 € | 530,22 € |
| 500 | 2,00148 € | 1.000,74 € |
| 1.000 | 1,90755 € | 1.907,55 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |


