10 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391002110

DigiKey Part Number
0391002110-ND
Manufacturer
Manufacturer Product Number
0391002110
Description
CONN TERM STRIP 10CIRC 0.394"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391002110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-18 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
10
Terminal Screw Finish
Zinc
Number of Wire Entries
20
Mounting Type
Chassis, Panel
Pitch
0.394" (10.00mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,72000 €5,72 €
104,06200 €40,62 €
253,56920 €89,23 €
503,26700 €163,35 €
1003,01900 €301,90 €
2502,76408 €691,02 €
5002,61692 €1.308,46 €
1.0002,50147 €2.501,47 €
Manufacturers Standard Package
Unit Price without VAT:5,72000 €
Unit Price with VAT:6,80680 €