9 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391002109

DigiKey Part Number
WM23167-ND
Manufacturer
Manufacturer Product Number
0391002109
Description
CONN TERM STRIP 9CIRC 0.394"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391002109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-18 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
9
Terminal Screw Finish
Zinc
Number of Wire Entries
18
Mounting Type
Chassis, Panel
Pitch
0.394" (10.00mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,79000 €4,79 €
103,39600 €33,96 €
252,97920 €74,48 €
502,72120 €136,06 €
1002,50890 €250,89 €
2502,28984 €572,46 €
5002,16298 €1.081,49 €
1.0002,06325 €2.063,25 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €