3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
0391002103
0391002103

0391002103

DigiKey Part Number
WM21884-ND
Manufacturer
Manufacturer Product Number
0391002103
Description
CONN TERM STRIP 3CIRC 0.394"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391002103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.914
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,27500 €12,75 €
251,11200 €27,80 €
501,00660 €50,33 €
1000,91770 €91,77 €
2500,82364 €205,91 €
5000,76812 €384,06 €
1.0000,72392 €723,92 €
5.0000,65452 €3.272,60 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €