
0391002008 | |
|---|---|
DigiKey Part Number | WM20071-ND |
Manufacturer | |
Manufacturer Product Number | 0391002008 |
Description | CONN TERM STRIP 8CIRC 0.394" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002008 Models |
Category | Wire Gauge 10-18 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,40440 € | 60,11 € |
| 50 | 2,19400 € | 109,70 € |
| 100 | 2,02030 € | 202,03 € |
| 250 | 1,84056 € | 460,14 € |
| 500 | 1,73634 € | 868,17 € |
| 1.000 | 1,65432 € | 1.654,32 € |
| 5.000 | 1,52720 € | 7.636,00 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |



