4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391002004

DigiKey Part Number
WM20070-ND
Manufacturer
Manufacturer Product Number
0391002004
Description
CONN TERM STRIP 4CIRC 0.394"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391002004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.673
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,65300 €16,53 €
251,44200 €36,05 €
501,30820 €65,41 €
1001,19600 €119,60 €
2501,07812 €269,53 €
5001,00898 €504,49 €
1.0000,95412 €954,12 €
5.0000,86835 €4.341,75 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €