


0391001902 | |
|---|---|
DigiKey Part Number | 23-0391001902-ND |
Manufacturer | |
Manufacturer Product Number | 0391001902 |
Description | CONN TERM STRIP 2CIRC 0.315" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE1WPR/02 | Altech Corporation | 5.143 | 1920-1399-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,61120 € | 15,28 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,49970 € | 49,97 € |
| 250 | 0,44428 € | 111,07 € |
| 500 | 0,41102 € | 205,51 € |
| 1.000 | 0,38429 € | 384,29 € |
| 5.000 | 0,34179 € | 1.708,95 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |





