6 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391001506

DigiKey Part Number
900-0391001506-ND
Manufacturer
Manufacturer Product Number
0391001506
Description
CONN TERM STRIP 6CIRC 0.591"
Customer Reference
Detailed Description
6 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
6-14 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Obsolete
Color
Clear
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc
Number of Wire Entries
12
Mounting Type
Chassis, Panel
Pitch
0.591" (15.00mm)
Operating Temperature
100°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
63A
Material Flammability Rating
UL94 V-2
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.