
0391001211 | |
|---|---|
DigiKey Part Number | WM5063-ND |
Manufacturer | |
Manufacturer Product Number | 0391001211 |
Description | CONN TERM STRIP 11CIRC 0.472" |
Customer Reference | |
Detailed Description | 11 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391001211 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Obsolete | Color Clear |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc |
Number of Wire Entries 22 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |

