
0391001104 | |
|---|---|
DigiKey Part Number | WM5050-ND |
Manufacturer | |
Manufacturer Product Number | 0391001104 |
Description | CONN TERM STRIP 4CIRC 0.394" |
Customer Reference | |
Detailed Description | 4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391001104 Models |
Category | Wire Gauge 10-18 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Obsolete | Color Clear |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-2 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776296-4 | TE Connectivity AMP Connectors | 3.779 | A112769-ND | 4,36000 € | Similar |


