0391001103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,20168 €
Datasheet
3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391001103

DigiKey Part Number
WM15909-ND
Manufacturer
Manufacturer Product Number
0391001103
Description
CONN TERM STRIP 3CIRC 0.394"
Customer Reference
Detailed Description
3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391001103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Clear
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes