Similar

0391000810 | |
|---|---|
DigiKey Part Number | WM5036-ND |
Manufacturer | |
Manufacturer Product Number | 0391000810 |
Description | CONN TERM STRIP 10CIRC 0.315" |
Customer Reference | |
Detailed Description | 10 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
EDA/CAD Models | 0391000810 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Obsolete | Color Clear |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1776293-0 | TE Connectivity AMP Connectors | 815 | A125223-ND | 13,43000 € | Similar |


