
0391000807 | |
|---|---|
DigiKey Part Number | WM5034-ND |
Manufacturer | |
Manufacturer Product Number | 0391000807 |
Description | CONN TERM STRIP 7CIRC 0.315" |
Customer Reference | |
Detailed Description | 7 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
EDA/CAD Models | 0391000807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 7 | |
Number of Wire Entries | 14 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Clear | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |


