Similar

0391000803 | |
|---|---|
DigiKey Part Number | WM15901-ND |
Manufacturer | |
Manufacturer Product Number | 0391000803 |
Description | CONN TERM STRIP 3CIRC 0.315" |
Customer Reference | |
Detailed Description | 3 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Obsolete | Color Clear |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776293-3 | TE Connectivity AMP Connectors | 2.439 | 1776293-3-ND | 2,62000 € | Similar |
| ES0800/03DSFB | On Shore Technology Inc. | 3.461 | ED2996-ND | 0,88000 € | Similar |




