
0389690013 | |
|---|---|
DigiKey Part Number | 900-0389690013-ND |
Manufacturer | |
Manufacturer Product Number | 0389690013 |
Description | 12.70MM SR CS NO MTG PC STL 13 C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.500" (12.70mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0389690013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 13 | |
Number of Wire Entries | 13 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 5,79730 € | 2.231,96 € |
| Unit Price without VAT: | 5,79730 € |
|---|---|
| Unit Price with VAT: | 6,89879 € |

