
0389690011 | |
|---|---|
DigiKey Part Number | 0389690011-ND |
Manufacturer | |
Manufacturer Product Number | 0389690011 |
Description | CONN BARRIER STRIP 11CIRC 0.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0389690011 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bag | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Nickel |
Number of Wire Entries 11 | Mounting Type Through Hole |
Pitch 0.500" (12.70mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 6,76600 € | 67,66 € |
| 25 | 5,98400 € | 149,60 € |
| 60 | 5,40100 € | 324,06 € |
| 120 | 5,03858 € | 604,63 € |
| 300 | 4,67100 € | 1.401,30 € |
| 540 | 4,48972 € | 2.424,45 € |
| 1.020 | 4,33224 € | 4.418,88 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

