
0389690008 | |
|---|---|
DigiKey Part Number | 0389690008-ND |
Manufacturer | |
Manufacturer Product Number | 0389690008 |
Description | CONN BARRIER STRIP 8CIRC 0.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0389690008 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bag | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.500" (12.70mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 5,50400 € | 55,04 € |
| 25 | 4,85520 € | 121,38 € |
| 72 | 4,28222 € | 308,32 € |
| 144 | 3,99549 € | 575,35 € |
| 288 | 3,76733 € | 1.084,99 € |
| 504 | 3,61893 € | 1.823,94 € |
| 1.008 | 3,47169 € | 3.499,46 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |






